
The SIDACtor P1800SDLRP is a surface mount transient voltage suppressor diode with a current rating of 2.2A and peak pulse current of 1kA. It is packaged in a DO-214AA small outline package and is available in quantities of 2500 per reel. The diode is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications including surge protection and voltage clamping.
Sign in to ask questions about the Littelfuse P1800SDLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1800SDLRP technical specifications.
| Capacitance | 90pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1800SDLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
