pxxx0sd Series - DO-214AA High Surge Current (D-rated) SIDACtor® Device
Checking distributor stock and pricing after the page loads.
| Capacitance | 90pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| Series | SIDACtor® |
| DC Rated Voltage | 170V |
| RoHS | Not Compliant |