
Thyristor Surge Protection Devices 140V 400A 3-Pin(3+Tab) TO-218AC Non-Isolated
Sign in to ask questions about the Littelfuse P1900ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P1900ME technical specifications.
| Capacitance | 650pF |
| Package/Case | TO-218-3 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1900ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
