Thyristor Surge Protection Devices 170V 50A 6-Pin Modified MS-013
Checking distributor stock and pricing after the page loads.
Littelfuse P2103UC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 3 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.