The P2103UC RP is a bi-directional SIDAC from Littelfuse with a repetitive peak reverse voltage of 170V and a maximum peak pulse current of 500mA. It operates within a temperature range of -40°C to 125°C and is packaged in a 6-pin SOIC. The device has a surge current rating of 50mA and a maximum holding current of 150mA.
Checking distributor stock and pricing after the page loads.
Littelfuse P2103UC RP technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 170V |
| Repetitive Peak Forward Blocking Voltage | 170V |
| Maximum Peak Pulse Current | 500A |
| Rated Average On-State Current | 2.2A |
| Surge Current Rating | 50A |
| Maximum Holding Current | 150mA |
| Peak On-State Voltage | 8V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | Modified MS-013 |
| Package Family Name | SOIC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.