
Thyristor Surge Protection Devices 180V 50A 3-Pin TO-220 Modified
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P2202AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P2202AC technical specifications.
| Capacitance | 115pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P2202AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
