The P2202AC MC SIDAC from Littelfuse has a repetitive peak reverse voltage of 90V and a rated average on-state current of 2.2A. It features a surge current rating of 50A and a maximum holding current of 150A. The device operates over a temperature range of -40°C to 150°C and is packaged in a TO-220 modified 3-pin configuration.
Checking distributor stock and pricing after the page loads.
Littelfuse P2202AC MC technical specifications.
| Repetitive Peak Reverse Voltage | 90V |
| Repetitive Peak Forward Blocking Voltage | 90V |
| Rated Average On-State Current | 2.2A |
| Surge Current Rating | 50A |
| Maximum Holding Current | 150mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | TO-220 Modified |
| Package Family Name | TO-220 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.