Thyristor Surge Protection Devices 180V 50A 20-Pin SIP
Checking distributor stock and pricing after the page loads.
Littelfuse P2202ZC technical specifications.
| Number of Terminals | 20 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 8 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.