The SIDACtor P2300ECMCLRP2 is a 190V transient voltage suppressor with a current rating of 2.2A and peak pulse current of 400A. It is packaged in a TO-226-2 cylindrical package and is lead free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse P2300ECMCLRP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P2300ECMCLRP2 technical specifications.
| Capacitance | 50pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 190V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2300ECMCLRP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.