
Silicon Surge Protector, TO-218-3 package, 3-pin configuration. Features a peak pulse current of 5kA and a continuous current rating of 2.2A, with a hold current of 50mA. Offers a capacitance of 600pF and operates across a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is designed for transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P2300MEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 600pF |
| Package/Case | TO-218-3 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2300MEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
