
The SIDACtor 190V 2.2A Surface Mount Thyristor is a single-element device with a capacitance of 50pF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is surface mountable and rated for a peak pulse current of 400A. It is available in a tape and reel packaging with 2500 units per package. The SIDACtor is a lead-containing device, and it is not compliant with lead-free requirements.
Sign in to ask questions about the Littelfuse P2300SCMCRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P2300SCMCRP technical specifications.
| Capacitance | 50pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Series | SIDACtor® |
| DC Rated Voltage | 190V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P2300SCMCRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.