The SIDACtor P2300SD is a 190V surface mount thyristor from Littelfuse, featuring a capacitance of 80pF and a current rating of 2.2A. It operates within a temperature range of -40°C to 85°C and is available in a DO-214-AA package. The device is not RoHS compliant and contains lead. It is suitable for applications requiring high current handling and surge protection.
Littelfuse P2300SD technical specifications.
| Capacitance | 80pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 1kA |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 190V |
| RoHS | Not Compliant |
No datasheet is available for this part.