
Thyristor Surge Protection Devices 190V 30A 2-Pin SMB
Littelfuse P2302SB technical specifications.
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | pxxx2s |
| RoHS | Not Compliant |
No datasheet is available for this part.
