The P2500SA is a SIDACtor device with a DC rated voltage of 230V and a current rating of 2.2A. It features a peak pulse current of 150A and a capacitance of 35pF. The device is available in a DO-214-AA package and is suitable for surface mount applications. The P2500SA has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Littelfuse P2500SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P2500SA technical specifications.
| Capacitance | 35pF |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P2500SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.