
The P2500SCMCLRP is a 230V SIDACtor from Littelfuse, featuring a current rating of 2.2A and a peak pulse current of 400A. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. This component is lead free and suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse P2500SCMCLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P2500SCMCLRP technical specifications.
| Capacitance | 45pF |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Series | SIDACtor® |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2500SCMCLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.