The P2600SBRP is a SIDACtor transient voltage suppressor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 2.2A and a peak pulse current of 250A. The device is packaged in a small outline R-PDSO-C2 package and is available in quantities of 2500. The P2600SBRP is not RoHS compliant and contains lead. It is a single-element device with a capacitance of 45pF.
Sign in to ask questions about the Littelfuse P2600SBRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P2600SBRP technical specifications.
| Capacitance | 45pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 220V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 220V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P2600SBRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
