The SIDACtor 220V 2.2A Surface Mount TVS Diode features a capacitance of 45pF and a current rating of 2.2A. It is packaged in a DO-214AA small outline package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. With a peak pulse current of 400A, this TVS diode is suitable for high-energy surge protection applications.
Sign in to ask questions about the Littelfuse P2600SCMCLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P2600SCMCLRP technical specifications.
| Capacitance | 45pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 220V |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2600SCMCLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.