Thyristor Surge Protection Devices 120V 50A 3-Pin TO-220 Modified
Checking distributor stock and pricing after the page loads.
Littelfuse P2702AC MC technical specifications.
| Repetitive Peak Reverse Voltage | 120V |
| Repetitive Peak Forward Blocking Voltage | 120V |
| Rated Average On-State Current | 2.2A |
| Surge Current Rating | 50A |
| Maximum Holding Current | 150mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | TO-220 Modified |
| Package Family Name | TO-220 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.