The P2703AA60 is a 3-phase SIDACtor from Littelfuse, featuring a capacitance of 35pF and a current rating of 2.2A. It has a peak pulse current of 150A and is rated for a DC voltage of 220V. The device is packaged in a TO-220-3 case and is available in bulk quantities of 500. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Littelfuse P2703AA60 technical specifications.
| Capacitance | 35pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2703AA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.