The P2703AC is a SIDACtor transient voltage suppressor diode from Littelfuse, rated for 220V DC and 2.2A current. It is packaged in a TO-220-3 case and is suitable for in-line applications. The diode has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The P2703AC is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Littelfuse P2703AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P2703AC technical specifications.
| Capacitance | 75pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P2703AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.