Thyristor Surge Protection Devices 230V 50A 6-Pin Modified MS-013
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 6 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |