Thyristor Surge Protection Devices 140V 50A 3-Pin TO-220 Modified T/R
Checking distributor stock and pricing after the page loads.
| Repetitive Peak Forward Blocking Voltage | 140V |
| Surge Current Rating | 50A |
| Pin Count | 3 |
| Package/Case | TO-220 Modified |
| Package Family Name | TO-220 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |