Thyristor Surge Protection Devices 280V 20A 3-Pin DO-214AA Modified
Littelfuse P3002CAL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.