
The SIDACtor P3100Q12BLRP is a surface mount thyristor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a current rating of 2.2A and a peak pulse current of 250A. The device is packaged in a QFN package and is lead free. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Littelfuse P3100Q12BLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P3100Q12BLRP technical specifications.
| Capacitance | 35pF |
| Package/Case | QFN |
| Current Rating | 2.2A |
| Height | 1.1mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 275V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3100Q12BLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
