
The Littelfuse P3100Q22CLRP is a single-channel SIDACtor with a current rating of 2.2A and a peak pulse current of 400A. It is packaged in a QFN package and is suitable for surface mount applications. The component operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The P3100Q22CLRP is part of the SIDACtor series and is available in quantities of 5000 units per reel.
Littelfuse P3100Q22CLRP technical specifications.
| Capacitance | 45pF |
| Package/Case | QFN |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3100Q22CLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.