
The P3203ACL is a transient voltage suppressor from Littelfuse with a maximum operating temperature range of -40°C to 150°C. It has a package quantity of 500 units in bulk packaging. The device is lead free and RoHS compliant. The P3203ACL has a switching voltage of 350V and a DC rated voltage of 270V. It can handle a peak pulse current of 400A and a hold current of 150mA.
Sign in to ask questions about the Littelfuse P3203ACL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P3203ACL technical specifications.
| Capacitance | 70pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 350V |
| DC Rated Voltage | 270V |
| Weight | 0.211644oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3203ACL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.