
The SIDACtor P3203ACL60 is a 3-element transient voltage suppressor from Littelfuse with a current rating of 2.2A and a maximum operating temperature of 85°C. It is packaged in a TO-220-3 case and is lead free. The device is RoHS compliant and has a peak pulse current of 400A. It is available in a bulk packaging with 500 units per package. The SIDACtor is suitable for use in a variety of applications, including surge protection and voltage clamping.
Sign in to ask questions about the Littelfuse P3203ACL60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P3203ACL60 technical specifications.
| Capacitance | 70pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3203ACL60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
