The P3203ACLRP is a 3-element SIDACtor from Littelfuse, featuring a current rating of 2.2A and a maximum operating temperature of 85°C. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device is RoHS compliant and lead free, with a peak pulse current of 400A. It has a capacitance of 70pF and a hold current of 150mA, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Littelfuse P3203ACLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P3203ACLRP technical specifications.
| Capacitance | 70pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3203ACLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.