
The P3403ABL60 is a 3-element SIDACtor from Littelfuse with a current rating of 2.2A and a peak pulse current of 250A. It is packaged in a TO-220-3 package and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C and is available in bulk packaging quantities of 500. The SIDACtor is a type of transient voltage suppressor used to protect against voltage spikes and electrical surges.
Sign in to ask questions about the Littelfuse P3403ABL60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P3403ABL60 technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3403ABL60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.