The P3403AC60 is a 3-phase transient voltage suppressor diode from Littelfuse with a DC rated voltage of 300V and current rating of 2.2A. It has a capacitance of 65pF and a peak pulse current of 400A. The device is packaged in a TO-220-3 case and is available in bulk packaging. The operating temperature range is from -40°C to 85°C. The P3403AC60 is RoHS compliant and contains lead.
Littelfuse P3403AC60 technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.