
The P3403ACL60 is a 3-element SIDACtor transient voltage suppressor from Littelfuse. It features a capacitance of 65pF and a current rating of 2.2A. The device is packaged in a TO-220-3 case and is lead free. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The P3403ACL60 is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Littelfuse P3403ACL60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P3403ACL60 technical specifications.
| Capacitance | 65pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3403ACL60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
