
The SIDACtor P3500EALRP1 is a transient voltage suppressor with a DC rated voltage of 320V and a current rating of 2.2A. It has a capacitance of 35pF and is packaged in a TO-226-2 case. The device is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Littelfuse P3500EALRP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P3500EALRP1 technical specifications.
| Capacitance | 35pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3500EALRP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
