
Silicon Surge Protector, 400V V(BO) Max, 25A, TO-92, TO-92, 2 PIN
Sign in to ask questions about the Littelfuse P3500EBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P3500EBL technical specifications.
| Capacitance | 40pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3500EBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
