
The SIDACtor P3500EBLAP is a 320V transient voltage suppressor with a current rating of 2.2A and a capacitance of 40pF. It is packaged in a TO-226-2 case and is lead free. The device operates between -40°C and 85°C and is RoHS compliant. It is available in quantities of 2000 per reel and has a peak pulse current of 250A.
Sign in to ask questions about the Littelfuse P3500EBLAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P3500EBLAP technical specifications.
| Capacitance | 40pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3500EBLAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.