
The SIDACtor P3500EBLRP1 is a transient voltage suppressor with a capacitance of 40pF and a current rating of 2.2A. It is packaged in a TO-226-2 case and is lead-free. The device operates between -40°C and 85°C and is RoHS compliant. It has a peak pulse current of 250A and a DC rated voltage of 320V.
Sign in to ask questions about the Littelfuse P3500EBLRP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P3500EBLRP1 technical specifications.
| Capacitance | 40pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3500EBLRP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.