
The SIDACtor Transient Voltage Suppressor from Littelfuse features a capacitance of 40pF and a current rating of 2.2A. It is packaged in a TO-226-2 case and is lead free. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a peak pulse current of 250A and is available in a package quantity of 2000 units per reel.
Sign in to ask questions about the Littelfuse P3500EBLRP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P3500EBLRP2 technical specifications.
| Capacitance | 40pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3500EBLRP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.