The P3500ECMCRP2 is a SIDAC from Littelfuse with a capacitance of 40pF and a current rating of 2.2A. It is packaged in a TO-226-2 package and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device contains lead and is available in a tape and reel packaging with 2000 units per package. It has a peak pulse current of 400A and a DC rated voltage of 320V.
Littelfuse P3500ECMCRP2 technical specifications.
| Capacitance | 40pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Series | SIDACtor® |
| DC Rated Voltage | 320V |
| RoHS | Not Compliant |
No datasheet is available for this part.