
The P3500Q22CLRP is a SIDACtor device with a capacitance of 40pF and a current rating of 2.2A. It is packaged in a QFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. It is available in a tape and reel packaging configuration.
Sign in to ask questions about the Littelfuse P3500Q22CLRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P3500Q22CLRP technical specifications.
| Capacitance | 40pF |
| Package/Case | QFN |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3500Q22CLRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.