
SIDAC, 400V V(BO) Max
Littelfuse P3500S1ALRP technical specifications.
| Capacitance | 50pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Weight | 0.001199oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3500S1ALRP to view detailed technical specifications.
No datasheet is available for this part.
