
The P3500SBLRP is a SIDACtor device from Littelfuse, featuring a capacitance of 40pF and a current rating of 2.2A. It has a package type of SMALL OUTLINE, R-PDSO-C2 and is available in a tape and reel packaging with 2500 units per package. The device is designed to operate over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. It has a switching voltage of 400V and a DC rated voltage of 320V.
Littelfuse P3500SBLRP technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 400V |
| DC Rated Voltage | 320V |
| Weight | 0.003386oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3500SBLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
