The P3500SDLRP is a surface mount SIDACtor from Littelfuse with a capacitance of 65pF and a current rating of 2.2A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This transient voltage suppressor is available in a small outline package with 2500 units per reel. The P3500SDLRP has a peak pulse current of 1kA and a hold current of 50mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 65pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Weight | 0.003386oz |
| RoHS | Compliant |