Unidirectional transient voltage suppressor diode, DO-41 package, offering 400W peak pulse power and 26.3A peak pulse current. Features a 9.4V reverse standoff voltage, 10.5V reverse breakdown voltage, and 11V DC rated voltage. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 5uA. Through-hole mounting with axial termination, this lead-free and RoHS compliant component is supplied on tape and reel.
Littelfuse P4KE11 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 15.6V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 9.95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 26.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE11 to view detailed technical specifications.
No datasheet is available for this part.