
Unidirectional TVS diode for surge suppression, featuring a DO-41 axial package. Offers a 9.4V reverse standoff voltage and a 15.6V clamping voltage. With a 26.3A peak pulse current capability and 400W peak pulse power, this component operates across a wide temperature range of -55°C to 175°C. It is lead-free, RoHS compliant, and designed for through-hole mounting.
Littelfuse P4KE11A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 15.6V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.2mm |
| Max Breakdown Voltage | 11.6V |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 26.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| Reverse Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
