
Unidirectional TVS Diode for surge suppression, featuring a 102V reverse standoff voltage and 120V DC rated voltage. This component offers a 114V minimum breakdown voltage and a 165V clamping voltage at peak pulse current. Designed for through-hole mounting in a DO-41 package, it operates within a temperature range of -55°C to 175°C and handles a peak pulse current of 2.5A with 400W peak pulse power.
Sign in to ask questions about the Littelfuse P4KE120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P4KE120A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 165V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
