
Bidirectional TVS Diode for surge suppression, featuring a 102V reverse standoff voltage and 114V minimum breakdown voltage. This component offers a 165V clamping voltage and a 2.5A peak pulse current capability, dissipating up to 400W peak pulse power. Designed for through-hole mounting with axial termination in a DO-41 package, it operates across a -55°C to 175°C temperature range and is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse P4KE120CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P4KE120CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 165V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE120CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.