Bidirectional TVS Diode for surge suppression, featuring a 24V DC rated voltage and 20.5V reverse standoff voltage. This component offers a 33.2V clamping voltage and 22.8V minimum breakdown voltage, with a peak pulse power of 400W and peak pulse current of 12.3A. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The DO-41 package is lead-free and RoHS compliant.
Littelfuse P4KE24CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 33.2V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.