
Bidirectional transient voltage suppressor (TVS) diode in a DO-41 axial package, designed for through-hole mounting. Features a 47V DC rated voltage and 40.2V reverse standoff voltage, with a minimum breakdown voltage of 42.35V and a clamping voltage of 64.8V. Handles a peak pulse power of 400W and a peak surge current of 6.3A. Operates across a wide temperature range from -55°C to 175°C, offering lead-free and RoHS compliant protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P4KE47C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P4KE47C technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 64.8V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 42.35V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE47C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.