TVS DIODE 8.55V 14.5V DO214AC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P4SMA10CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| DC Rated Voltage | 10V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA10CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
