
Surface mount bidirectional transient voltage suppressor (TVS) diode designed for power line protection. Features a 10.2V reverse standoff voltage and 11.4V minimum breakdown voltage, with a 16.7V clamping voltage at 24.6A peak pulse current. Offers 400W peak pulse power dissipation and a low leakage current of 5µA. Operates across a wide temperature range of -65°C to 150°C. Packaged in a DO-214AC case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P4SMA12CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 24.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA12CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
