
Unidirectional Transient Voltage Suppressor (TVS) Diode, 400W peak pulse power, designed for surface mount applications in a DO-214AC (SMA) package. Features a 13V DC rated voltage and 11.1V reverse standoff voltage, with a minimum breakdown voltage of 12.4V and a clamping voltage of 18.2V. Capable of handling a peak pulse current of 22.5A, this silicon diode operates across a temperature range of -65°C to 150°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse P4SMA13A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse P4SMA13A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 22.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA13A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
